R8C R8C/Mx/12A Microcontroller IC 16-Bit 20MHz 8KB (8K x 8) FLASH 20-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F2M122ANSP#30

DigiKey Part Number
559-R5F2M122ANSP#30-ND
Manufacturer
Manufacturer Product Number
R5F2M122ANSP#30
Description
IC MCU 16BIT 8KB FLASH 20LSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
R8C R8C/Mx/12A Microcontroller IC 16-Bit 20MHz 8KB (8K x 8) FLASH 20-LSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
2K x 8
Series
RAM Size
512 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 6x10b
Core Processor
R8C
Oscillator Type
Internal
Core Size
Operating Temperature
-20°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
UART/USART
Supplier Device Package
20-LSSOP
Peripherals
POR, PWM, Voltage Detect, WDT
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Number of I/O
17
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$6.87000$6.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$6.87000
Unit Price with GST:$7.55700