MC-10287BF1-HN4-A#YK1

DigiKey Part Number
MC-10287BF1-HN4-A#YK1-ND
Manufacturer
Manufacturer Product Number
MC-10287BF1-HN4-A#YK1
Description
IC MCU 32B 768KB ROMLESS 324BGA
Customer Reference
Detailed Description
ARM® Cortex®-M3 R-IN32M3 Microcontroller IC 32-Bit Single-Core 100MHz 768KB (768K x 8) ROMless
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit Single-Core
Speed
100MHz
Connectivity
CANbus, Ethernet, I2C, SCI, UART/USART
Peripherals
DMA, WDT
Program Memory Size
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
0.9V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Base Product Number