M665-02-AA-AEJ

DigiKey Part Number
M665-02-AA-AEJ-ND
Manufacturer
Manufacturer Product Number
M665-02-AA-AEJ
Description
XTAL OSC VCSO 3.3V 6SMD
Customer Reference
Detailed Description
LVPECL VCSO (SAW) Pin Configurable Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Base Resonator
Crystal
Type
VCSO (SAW)
Frequency - Output 1
622.08MHz, 666.5143MHz
Frequency - Output 2
-
Function
-
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
125mA
Size / Dimension
0.550" L x 0.350" W (13.97mm x 8.89mm)
Height
0.165" (4.19mm)
Package / Case
6-SMD, No Lead