ISL45043IRZ

DigiKey Part Number
ISL45043IRZ-ND
Manufacturer
Manufacturer Product Number
ISL45043IRZ
Description
IC DRVR FOR SAMSUNG 10DFN
Customer Reference
Detailed Description
Driver 10-DFN
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Last Time Buy
Display Type
-
Configuration
-
Interface
-
Digits or Characters
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN
Base Product Number
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1,600$1.38388$2,214.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.