ICM7228CIBI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 546
Unit Price: $29.05000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 500
Unit Price: $19.52000
Datasheet

ICM7228CIBI

DigiKey Part Number
ICM7228CIBI-ND
Manufacturer
Manufacturer Product Number
ICM7228CIBI
Description
IC DRVR 7 SEGMNT 8 DIGIT 28SOIC
Customer Reference
Detailed Description
LED Driver 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICM7228CIBI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Display Type
LED
Configuration
7 Segment
Interface
-
Digits or Characters
8 Digits
Current - Supply
200 µA
Voltage - Supply
4V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number