14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9530V14IZT1

Digi-Key Part Number
X9530V14IZT1TR-ND - Tape & Reel (TR)
X9530V14IZT1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
X9530V14IZT1
Description
IC LASER CTRLR 5.5V 14TSSOP
Detailed Description
Laser Driver IC 1 Channel 3V ~ 5.5V 14-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Obsolete
Type
Laser Diode Controller (Fiber Optic)
Data Rate
-
Number of Channels
1
Voltage - Supply
3V ~ 5.5V
Current - Supply
9 mA
Current - Modulation
-
Operating Temperature
-40°C ~ 100°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Obsolete

This product is no longer manufactured. View Alternative Package Types.
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
X9530V14IZT1TR
X9530V14IZT1CT
Standard Package2,500