cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RYZ014A-GB-EVK

Digi-Key Part Number
800-RYZ014A-GB-EVK-ND
Manufacturer
Manufacturer Product Number
RYZ014A-GB-EVK
Description
RYZ014A-GB-EVK CAT-M1 EVALUATION
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
RYZ014A series Cellular Development Platform Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Box
Product Status
Active
Type
Cellular Development Platform
Frequency
-
For Use With/Related Products
RYZ014A
Supplied Contents
Board(s), Cable(s), Power Supply, Accessories
Note
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8517.62.0090
California Prop 65
Warning Information
1 In Stock

Can ship immediately
All prices are in AUD
Box
QtyUnit PriceExt Price
1$372.53000$372.53
Unit Price without VAT:$372.53000
Unit Price with VAT:$409.78300
Additional Resources
AttributeDescription
Other Names800-RYZ014A-GB-EVK
Standard Package1