R1LV0408DSA-5SR#B0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMLV0408EGSA-4S2#AA0

Digi-Key Part Number
RMLV0408EGSA-4S2#AA0-ND
Manufacturer
Manufacturer Product Number
RMLV0408EGSA-4S2#AA0
Description
IC SRAM 4MBIT PARALLEL 32STSOP
Detailed Description
SRAM Memory IC 4Mb (512K x 8) Parallel 45 ns 32-TSOP I
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tray
Product Status
Discontinued at Digi-Key
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM
Memory Size
4Mb (512K x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-TFSOP (0.465", 11.80mm Width)
Supplier Device Package
32-TSOP I
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041