48-LFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F104GKAFB#30

Digi-Key Part Number
R5F104GKAFB#30-ND
Manufacturer
Manufacturer Product Number
R5F104GKAFB#30
Description
IC MCU 16BIT 384KB FLASH 48LFQFP
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
RL78 series Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 48-LQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Active
Core Processor
RL78
Core Size
Speed
32MHz
Connectivity
CSI, I²C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 10x8/10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
0 In Stock

Request Stock Notification
All prices are in AUD
Tray
QtyUnit PriceExt Price
1$6.35000$6.35
10$5.69700$56.97
25$5.38640$134.66
80$4.66825$373.46
250$4.42876$1,107.19
500$3.97392$1,986.96
1,000$3.47638$3,476.38
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$6.35000
Unit Price with VAT:$6.98500