CY62146DV30LL-70ZSI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1RP0416DSB-2SR#D0

Digi-Key Part Number
2156-R1RP0416DSB-2SR#D0-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
R1RP0416DSB-2SR#D0
Supplier
Description
4 M (256K X 16-BIT) SRAM
Detailed Description
Memory IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
*
Package
Bulk
Part Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCN3A991
HTSUS8542.32.0041
All prices are in AUD
Bulk
QtyUnit PriceExt Price
13$32.64308$424.36
Additional Resources
AttributeDescription
Other Names
2156-R1RP0416DSB-2SR#D0
RENRNSR1RP0416DSB-2SR#D0
Standard Package1