DCC010-TB-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZM6.2ZMWATL-E

Digi-Key Part Number
2156-HZM6.2ZMWATL-E-RETR-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
HZM6.2ZMWATL-E
Supplier
Description
TVS DIODE 5.5VWM 3MPAK
Detailed Description
- Clamp - Ipp Tvs Diode Surface Mount 3-MPAK
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
5.9V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
8.5pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-MPAK
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
ECCNEAR99
HTSUS8541.10.0080
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1,758$0.23460$412.43
Additional Resources
AttributeDescription
Other Names
2156-HZM6.2ZMWATL-E-RETR
RENRNSHZM6.2ZMWATL-E
Standard Package3,000