cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1423EVB-SLI

Digi-Key Part Number
800-4240-ND
Manufacturer
Manufacturer Product Number
F1423EVB-SLI
Description
RF
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
F1423 series Amplifier Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Box
Product Status
Active
Type
Amplifier
Frequency
600MHz ~ 3GHz
For Use With/Related Products
F1423
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9810
2 In Stock

Can ship immediately
All prices are in AUD
Box
QtyUnit PriceExt Price
1$747.80000$747.80
Unit Price without VAT:$747.80000
Unit Price with VAT:$822.58000
Additional Resources
AttributeDescription
Other Names
-800-4240
800-4240
Standard Package1