36-VFQFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1178NBGI8

Digi-Key Part Number
800-F1178NBGI8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F1178NBGI8
Description
VFQFPN 6.00X6.00X0.80 MM, 0.50MM
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
RF Mixer IC General Purpose Down Converter 3.4GHz ~ 3.8GHz 36-VFQFPN (6x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tape & Reel (TR)
Product Status
Active
RF Type
General Purpose
Frequency
3.4GHz ~ 3.8GHz
Number of Mixers
2
Gain
9dB
Noise Figure
8.5dB
Secondary Attributes
Down Converter
Current - Supply
155mA
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-VFQFPN (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
Available To Order

Manufacturer Standard Lead Time: 36 Weeks
Request Stock Notification
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$9.47876$23,696.90
Unit Price without VAT:$9.47876
Unit Price with VAT:$10.42800
Additional Resources
AttributeDescription
Other Names800-F1178NBGI8TR
Standard Package2,500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LTC5552IUDB#TRMPBFAnalog Devices Inc.0505-LTC5552IUDB#TRMPBFCT-ND$64.58000Similar
HMC1113LP5EAnalog Devices Inc.0505-HMC1113LP5E-ND$112.71000Similar
HMC8191LC4Analog Devices Inc.0505-HMC8191LC4-ND$173.96000Similar