8-PDIP, E8.3 PKG

EL7232CNZ

Digi-Key Part Number
EL7232CNZ-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
EL7232CNZ
Supplier
Description
IC DRIVER 2/0 8DIP
Detailed Description
2/0 Driver - - 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Bulk
Part Status
Obsolete
Type
Driver
Protocol
-
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 16V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

Extended Lead Time
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-EL7232CNZ
2156-EL7232CNZ
Standard Package50