120-TQFP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2329BVTE25WV

Digi-Key Part Number
DF2329BVTE25WV-ND
Manufacturer
Manufacturer Product Number
DF2329BVTE25WV
Description
IC MCU 16BIT 384KB FLASH 120TQFP
Detailed Description
H8S/2000 series Microcontroller IC 16-Bit 25MHz 384KB (384K x 8) FLASH 120-TQFP (14x14)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Not For New Designs
Core Processor
H8S/2000
Core Size
Speed
25MHz
Connectivity
SCI, SmartCard
Peripherals
DMA, POR, PWM, WDT
Number of I/O
86
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
120-TQFP
Supplier Device Package
120-TQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
360 In Stock

Can ship immediately
Not Recommended for New Design, minimums may apply.
All prices are in AUD
Tray
QtyUnit PriceExt Price
1$69.82000$69.82
10$65.13700$651.37
25$62.40560$1,560.14
90$56.63989$5,097.59
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$69.82000
Unit Price with VAT:$76.80200
Additional Resources
AttributeDescription
Standard Package90