AMB0582C1RJ8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMB0482C1RJ

Digi-Key Part Number
AMB0482C1RJ-ND
Manufacturer
Manufacturer Product Number
AMB0482C1RJ
Description
IC REDRIVER 4.8GBPS 655FCBGA
Detailed Description
Buffer, ReDriver Channel 4.8Gbps 655-FCBGA (24.5x19.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tube
Product Status
Obsolete
Type
Buffer, ReDriver
Applications
-
Input
-
Output
-
Data Rate (Max)
4.8Gbps
Number of Channels
-
Delay Time
-
Signal Conditioning
-
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
655-FBGA, FCBGA
Supplier Device Package
655-FCBGA (24.5x19.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN4A994J
HTSUS8542.39.0001
Obsolete

This product is no longer manufactured. View Alternative Package Types.
Additional Resources
AttributeDescription
Other Names
IDTAMB0482C1RJ-ND
IDTAMB0482C1RJ
Standard Package40