AMB0582C1RJ8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMB0480A5RJ8

Digi-Key Part Number
AMB0480A5RJ8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMB0480A5RJ8
Description
IC REDRIVER 4GBPS 655FCBGA
Detailed Description
Buffer, ReDriver Channel 4Gbps 655-FCBGA (24.5x19.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Type
Buffer, ReDriver
Applications
-
Input
-
Output
-
Data Rate (Max)
4Gbps
Number of Channels
-
Delay Time
-
Signal Conditioning
-
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
655-FBGA, FCBGA
Supplier Device Package
655-FCBGA (24.5x19.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN4A994J
HTSUS8542.39.0001
Obsolete

This product is no longer manufactured. View Alternative Package Types.
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
IDTAMB0480A5RJ8
IDTAMB0480A5RJ8-ND
Standard Package650