36-VFQFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89HP0604SZBNRG

Digi-Key Part Number
800-3636-ND
Manufacturer
Manufacturer Product Number
89HP0604SZBNRG
Description
IC REDRIVER SAS/SATA 36VFQFPN
Detailed Description
Buffer, ReDriver 4 Channel 6Gbps 36-VFQFPN (4x7.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tray
Product Status
Active
Type
Buffer, ReDriver
Applications
SAS, SATA
Input
-
Output
-
Data Rate (Max)
6Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VFQFPN (4x7.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
3 In Stock

Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
All prices are in AUD
Tray
QtyUnit PriceExt Price
1$18.87000$18.87
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$18.87000
Unit Price with VAT:$20.75700
Additional Resources
AttributeDescription
Other Names
IDT89HP0604SZBNRG
IDT89HP0604SZBNRG-ND
89HP0604SZBNRG-ND
800-3636
Standard Package364