74HC597P-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC161P-E

Digi-Key Part Number
2156-74HC161P-E-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
74HC161P-E
Supplier
Description
PRESETTABLE SYNCHRONOUS 4 BIT BI
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Bulk
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Asynchronous/Synchronous
Count Rate
48 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
All prices are in AUD
Bulk
QtyUnit PriceExt Price
503$0.84000$422.52
Additional Resources
AttributeDescription
Other Names
RENRNS74HC161P-E
2156-74HC161P-E
Standard Package1