M62367GP#TF0J

74HC151FPEL-E

Digi-Key Part Number
2156-74HC151FPEL-E-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
74HC151FPEL-E
Supplier
Description
74HC151 8-INPUT MULTIPLEXER
Detailed Description
Multiplexer 1 x 8:1
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Bulk
Part Status
Active
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
Bulk
QtyUnit PriceExt Price
293$1.39741$409.44
Additional Resources
AttributeDescription
Other Names2156-74HC151FPEL-E
Standard Package2,000