20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

650R-07ILFT

Digi-Key Part Number
650R-07ILFT-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
650R-07ILFT
Supplier
Description
IC NETWORKING CLK SOURCE 20-SSOP
Detailed Description
Clock/Frequency Synthesizer IC 133.33MHz 1 20-SSOP (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Clock/Frequency Synthesizer
PLL
Yes with Bypass
Input
Clock, Crystal
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:7
Differential - Input:Output
No/No
Frequency - Max
133.33MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
ICS650R-07ILFT
ICS650R-07ILFT-ND
Standard Package2,500