HRC0103ATRF-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS81TD-E

Digi-Key Part Number
2156-1SS81TD-E-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
1SS81TD-E
Supplier
Description
RECTIFIER DIODE, 0.2A
Detailed Description
Diode 150 V 200mA Through Hole DO-35
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Bulk
Part Status
Active
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
200 nA @ 150 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35
Operating Temperature - Junction
175°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in AUD
Bulk
QtyUnit PriceExt Price
2,885$0.14000$403.90
Additional Resources
AttributeDescription
Other Names
2156-1SS81TD-E
RENRNS1SS81TD-E
Standard Package1