RSD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSD-1212/P-R

Digi-Key Part Number
RSD-1212/P-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSD-1212/P-R
Description
DC DC CONVERTER +/-12V 1W
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 10.8V - 13.2V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Type
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.32" W x 0.29" H (15.2mm x 8.2mm x 7.3mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Obsolete

This product is no longer manufactured. View Alternative Package Types or Substitutes.
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
10012291
RSD1212/PR
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
R1D-1212/P-RRecom Power5001486-R1D-1212/P-RTR-CHP$7.83244Direct