
RH100-18.432-12-2050-EXT-TR | |
---|---|
DigiKey Part Number | 2151-RH100-18.432-12-2050-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-18.432-12-2050-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-18.432-12-2050-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-18.432-12-2050-EXT-TR |
Description | CRYSTAL 18.432MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 12pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.25800 | $2.58 |
50 | $0.23440 | $11.72 |
100 | $0.22490 | $22.49 |
500 | $0.20386 | $101.93 |
1,000 | $0.19544 | $195.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18278 | $548.34 |
6,000 | $0.17521 | $1,051.26 |
9,000 | $0.17094 | $1,538.46 |
15,000 | $0.16570 | $2,485.50 |
21,000 | $0.16233 | $3,408.93 |
30,000 | $0.15884 | $4,765.20 |
75,000 | $0.15022 | $11,266.50 |
Unit Price without GST: | $0.30000 |
---|---|
Unit Price with GST: | $0.33000 |