C-13.824-15-1010-SMD-TR-NS1

DigiKey Part Number
2151-C-13.824-15-1010-SMD-TR-NS1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C-13.824-15-1010-SMD-TR-NS1
Description
CRYSTAL 13.824MHZ 15PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13.824 MHz ±10ppm Crystal 15pF 25 Ohms HC-49 Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
13.824 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
15pF
ESR (Equivalent Series Resistance)
25 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.311" L x 0.146" W (7.90mm x 3.70mm)
Height - Seated (Max)
0.169" (4.30mm)
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.70484$704.84
Manufacturers Standard Package