1.74508.1112200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.74.508.111/2200

Digi-Key Part Number
1715-1.74.508.111/2200-ND
Manufacturer
Manufacturer Product Number
1.74.508.111/2200
Description
RAFIX 22 FS+ SIGNAL LAMP RD/GN 2
Detailed Description
LED Panel Indicator Red/Green 30V Quick Connect - 0.031" (0.80mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
Package
Bulk
Product Status
Active
Type
LED
Lamp Color
Red/Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
30V
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.031" (0.80mm)
Ingress Protection
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.41.0000
Available To Order

Quote Required, submit request here.
Additional Resources
AttributeDescription
Other Names
1715-1763-ND
1715-1763
1715-1.74.508.111/2200
1.74508.1112200
1.74508.111/2200
Standard Package10