cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.02157.2111300

Digi-Key Part Number
1.02157.2111300-ND
Manufacturer
RAFI USA
Manufacturer Product Number
1.02157.2111300
Supplier
Description
LED PANEL IND WHITE 24V-28V IP40
Detailed Description
LED Panel Indicator White Diffused - 24V ~ 28V - Solder Lug
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
-
Package
Bulk
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
Red
Lens Transparency
Diffused
Ratings
-
Voltage
24V ~ 28V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.36" (9.10mm)
Lens Size
9.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8531.20.0040
Additional Resources
AttributeDescription
Other Names
1.02.157.211/1300
1021572111300
Standard Package10