cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1476-6010-B-12

Digi-Key Part Number
1772-M1476-6010-B-12-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
M1476-6010-B-12
Supplier
Description
METRIC HEX STANDOFFCLEAR ZINC13M
Detailed Description
Hex Standoff Threaded M6x1 Brass 0.594" (15.08mm) Clear
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Hex Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
M6x1
Diameter - Inside
-
Diameter - Outside
0.512" (13.00mm) Hex
Between Board Height
0.594" (15.08mm)
Length - Overall
1.457" (37.00mm)
Features
-
Material
Brass
Color
Clear
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-M1476-6010-B-12
Standard Package1