cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1366-3005-S

Digi-Key Part Number
1772-M1366-3005-S-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
M1366-3005-S
Supplier
Description
METRIC HEX STANDOFFPLAIN STEEL8M
Detailed Description
Hex Standoff Threaded M3x0.5 Steel 0.594" (15.08mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Hex Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
M3x0.5
Diameter - Inside
-
Diameter - Outside
0.315" (8.00mm) Hex
Between Board Height
0.594" (15.08mm)
Length - Overall
0.748" (19.00mm)
Features
-
Material
Steel
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-M1366-3005-S
Standard Package1