cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1325-4007-B

Digi-Key Part Number
1772-M1325-4007-B-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
M1325-4007-B
Supplier
Description
METRIC HEX STANDOFFPLAIN BRASS6M
Detailed Description
Hex Standoff Threaded M4x0.7 Brass 0.594" (15.08mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
RAF Electronic Hardware
-
Bulk
Part Status
Active
Type
Hex Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
M4x0.7
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.594" (15.08mm)
Length - Overall
1.339" (34.00mm)
Features
-
Material
Brass
Plating
-
Color
-
Weight
-
EAR99
1772-M1325-4007-B
1