cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1168-4007-B

Digi-Key Part Number
1772-M1168-4007-B-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
M1168-4007-B
Supplier
Description
METRIC ROUND STANDOFFPLAIN BRASS
Detailed Description
Round Standoff Threaded M4x0.7 Brass 0.594" (15.08mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Round Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
M4x0.7
Diameter - Inside
-
Diameter - Outside
0.394" (10.00mm)
Between Board Height
0.594" (15.08mm)
Length - Overall
0.827" (21.00mm)
Features
-
Material
Brass
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-M1168-4007-B
Standard Package1