cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0915-C-2-B

Digi-Key Part Number
1772-M0915-C-2-B-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
M0915-C-2-B
Supplier
Description
METRIC ROUND SWAGE SPACERPLAIN B
Detailed Description
Round Spacer Unthreaded M2 Brass 0.594" (15.08mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Round Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Swage
Screw, Thread Size
M2
Diameter - Inside
0.087" (2.20mm)
Diameter - Outside
0.177" (4.50mm)
Between Board Height
0.594" (15.08mm)
Length - Overall
0.764" (19.40mm)
Features
-
Material
Brass
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-M0915-C-2-B
Standard Package1