cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0880-10-S-11

Digi-Key Part Number
1772-M0880-10-S-11-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
M0880-10-S-11
Supplier
Description
METRIC ROUND SPACERSATIN CHROME1
Detailed Description
Round Spacer Unthreaded M10 Steel 0.594" (15.08mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Round Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
M10
Diameter - Inside
0.413" (10.50mm)
Diameter - Outside
0.748" (19.00mm)
Between Board Height
0.594" (15.08mm)
Length - Overall
2.008" (51.00mm)
Features
-
Material
Steel
Plating
Chromate
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-M0880-10-S-11
Standard Package1