cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0879-8-AL-24

Digi-Key Part Number
1772-M0879-8-AL-24-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
M0879-8-AL-24
Supplier
Description
METRIC ROUND SPACERBLACK ANODIZE
Detailed Description
Round Spacer Unthreaded M8 Aluminum 0.594" (15.08mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Round Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
M8
Diameter - Inside
0.331" (8.40mm)
Diameter - Outside
0.748" (19.00mm)
Between Board Height
0.594" (15.08mm)
Length - Overall
1.969" (50.00mm)
Features
-
Material
Aluminum
Plating
Anodized
Color
Black
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS7616.99.5190
Additional Resources
AttributeDescription
Other Names1772-M0879-8-AL-24
Standard Package1