cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0736-6-N

Digi-Key Part Number
1772-M0736-6-N-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
M0736-6-N
Supplier
Description
METRIC ROUND SPACERNO FINISH - N
Detailed Description
Round Spacer Unthreaded M6 Nylon 0.594" (15.08mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Round Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
M6
Diameter - Inside
0.252" (6.40mm)
Diameter - Outside
0.512" (13.00mm)
Between Board Height
0.594" (15.08mm)
Length - Overall
1.063" (27.00mm)
Features
-
Material
Nylon
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-M0736-6-N
Standard Package1