cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0714-4-SS

Digi-Key Part Number
1772-M0714-4-SS-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
M0714-4-SS
Supplier
Description
METRIC ROUND SPACERPLAIN STAINLE
Detailed Description
Round Spacer Unthreaded M4 Stainless Steel 0.594" (15.08mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
RAF Electronic Hardware
-
Bulk
Part Status
Active
Type
Round Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
M4
Diameter - Inside
0.169" (4.30mm)
Diameter - Outside
0.512" (13.00mm)
Between Board Height
0.594" (15.08mm)
Length - Overall
0.197" (5.00mm)
Features
-
Material
Stainless Steel
Plating
-
Color
-
Weight
-
EAR99
1772-M0714-4-SS
1