cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0713-8-SS

Digi-Key Part Number
1772-M0713-8-SS-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
M0713-8-SS
Supplier
Description
METRIC ROUND SPACERPLAIN STAINLE
Detailed Description
Round Spacer Unthreaded M8 Stainless Steel 0.594" (15.08mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Round Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
M8
Diameter - Inside
0.331" (8.40mm)
Diameter - Outside
0.512" (13.00mm)
Between Board Height
0.594" (15.08mm)
Length - Overall
0.157" (4.00mm)
Features
-
Material
Stainless Steel
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-M0713-8-SS
Standard Package1