cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0607-4-N

Digi-Key Part Number
1772-M0607-4-N-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
M0607-4-N
Supplier
Description
METRIC ROUND SPACERNO FINISH - N
Detailed Description
Round Spacer Unthreaded M4 Nylon 0.594" (15.08mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Round Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
M4
Diameter - Inside
0.169" (4.30mm)
Diameter - Outside
0.315" (8.00mm)
Between Board Height
0.594" (15.08mm)
Length - Overall
0.709" (18.00mm)
Features
-
Material
Nylon
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-M0607-4-N
Standard Package1