cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0268-SS-26

1772-M0268-SS-26-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
M0268-SS-26
Supplier
Description
METRIC CAPTIVE PANELBLACK OXIDE,
Detailed Description
M2x0.4 Knob Panel Screw Slotted Drive Stainless Steel
 
Product Attributes
Type
Description
Select
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Knob
Drive Type
Slotted
Features
-
Thread Size
M2x0.4
Head Diameter
0.126" (3.20mm)
Head Height
0.079" (2.00mm)
Length - Below Head
0.433" (11.00mm)
Length - Overall
0.512" (13.00mm)
Material
Stainless Steel
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-M0268-SS-26
Standard Package1