cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0133-SS-20

Digi-Key Part Number
1772-M0133-SS-20-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
M0133-SS-20
Supplier
Description
METRIC CAPTIVE PANELPASSIVATE11M
Detailed Description
M5x0.8 Knob Panel Screw Slotted Drive Stainless Steel
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
RAF Electronic Hardware
-
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Knob
Drive Type
Slotted
Features
-
Thread Size
M5x0.8
Head Diameter
0.433" (11.00mm)
Head Height
0.256" (6.50mm)
Length - Below Head
1.063" (27.00mm)
Length - Overall
1.319" (33.50mm)
Material
Stainless Steel
Plating
Passivated
EAR99
1772-M0133-SS-20
1