cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8927-3724-4-A

Digi-Key Part Number
1772-8927-3724-4-A-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
8927-3724-4-A
Supplier
Description
FOLDING HANDLEPLAIN ALUMINUM1/2
Detailed Description
Hinged Ends Handle Aluminum Screw Holes, Front
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Hinged Ends
Height
1.500" (38.10mm)
Length - Center to Center
4.000" (101.60mm)
Thread/Screw/Hole Size
3/8"-24
Material
Aluminum
Mounting Type
Screw Holes, Front
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8302.49.6085
Additional Resources
AttributeDescription
Other Names1772-8927-3724-4-A
Standard Package1