cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8423-1032-S

Digi-Key Part Number
1772-8423-1032-S-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
8423-1032-S
Supplier
Description
EXTERNAL THREAD HANDLEPLAIN STEE
Detailed Description
Instrumentation Handle Steel Screw, Bolt
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Instrumentation
Height
2.000" (50.80mm)
Length - Center to Center
3.000" (76.20mm)
Thread/Screw/Hole Size
#10-32
Material
Steel
Mounting Type
Screw, Bolt
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8302.49.6085
Additional Resources
AttributeDescription
Other Names1772-8423-1032-S
Standard Package1