cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8354-1032-SS-20

Digi-Key Part Number
1772-8354-1032-SS-20-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
8354-1032-SS-20
Supplier
Description
OVAL HANDLEPASSIVATE5/8 X 9/32 O
Detailed Description
Instrumentation Handle Stainless Steel Screw Holes, Back
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Instrumentation
Height
1.000" (25.40mm)
Length - Center to Center
5.000" (127.00mm)
Thread/Screw/Hole Size
#10-32
Material
Stainless Steel
Mounting Type
Screw Holes, Back
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8302.49.6085
Additional Resources
AttributeDescription
Other Names1772-8354-1032-SS-20
Standard Package1