cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8272-832-B-10

Digi-Key Part Number
1772-8272-832-B-10-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
8272-832-B-10
Supplier
Description
ROUND HANDLEBRIGHT CHROME1/4 OD
Detailed Description
Instrumentation Handle Brass Screw Holes, Back
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Instrumentation
Height
1.500" (38.10mm)
Length - Center to Center
6.000" (152.40mm)
Thread/Screw/Hole Size
#8-32
Material
Brass
Mounting Type
Screw Holes, Back
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8302.49.8040
Additional Resources
AttributeDescription
Other Names1772-8272-832-B-10
Standard Package1