cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8172-832-A

Digi-Key Part Number
1772-8172-832-A-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
8172-832-A
Supplier
Description
ROUND HANDLEPLAIN ALUMINUM5/16 O
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Instrumentation
Height
1.500" (38.10mm)
Length - Center to Center
2.000" (50.80mm)
Thread/Screw/Hole Size
#8-32
Material
Aluminum
Mounting Type
Screw Holes, Back
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8302.49.6085
Additional Resources
AttributeDescription
Other Names1772-8172-832-A
Standard Package1