cms-photo-not-available

8171-832-SS-20

1772-8171-832-SS-20-ND
RAF Electronic Hardware
8171-832-SS-20
ROUND HANDLEPASSIVATE5/16 OD X 5
Instrumentation Handle Stainless Steel Screw Holes, Back
 
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Instrumentation
Height
1.375" (34.93mm)
Length - Center to Center
5.000" (127.00mm)
Thread/Screw/Hole Size
#8-32
Material
Stainless Steel
Mounting Type
Screw Holes, Back
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8302.49.6085
Additional Resources
AttributeDescription
Other Names1772-8171-832-SS-20
Standard Package1