cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS705404

Digi-Key Part Number
2201-VS705404-ND
Manufacturer
Manufacturer Product Number
VS705404
Description
MS 3420-10
Detailed Description
Connector Bushing 18 -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Radiall USA, Inc.
Series
Package
Bulk
Product Status
Active
Accessory Type
Bushing
For Use With/Related Products
Cable Gland A Type 14.2mm
Shell Size - Insert
18
Material
Neoprene Rubber
Features
-
Color
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Additional Resources
AttributeDescription
Other Names2201-VS705404
Standard Package1