cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS412304

Digi-Key Part Number
2201-VS412304-ND
Manufacturer
Manufacturer Product Number
VS412304
Description
C215-18 #PANEL GASKET - FRONT M.
Detailed Description
Connector Flange Gasket 18 -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Radiall USA, Inc.
Series
Package
Bulk
Part Status
Active
Accessory Type
Flange Gasket
For Use With/Related Products
Front Panel Mount Connectors
Shell Size - Insert
18
Material
Chloroprene Rubber (CR)
Features
Dust Tight, Square, Waterproof
Color
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Additional Resources
AttributeDescription
Other Names2201-VS412304
Standard Package1