SC20ASA-8GB-STD

DigiKey Part Number
2958-SC20ASA-8GB-STDTR-ND - Tape & Reel (TR)
2958-SC20ASA-8GB-STDCT-ND - Cut Tape (CT)
2958-SC20ASA-8GB-STDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC20ASA-8GB-STD
Description
RF TXRX MOD BT CELL NAV WIFISMD
Customer Reference
Detailed Description
Bluetooth, Cellular, Navigation, WiFi 802.11a/b/g/n, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2, BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 850MHz, 1.9GHz, 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SC20ASA-8GB-STD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, Cellular, Navigation, WiFi
Protocol
Modulation
-
Frequency
850MHz, 1.9GHz, 2.4GHz, 5GHz
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, PCM, PWM, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
Qualcomm® Snapdragon MSM8909-2
Memory Size
-
Voltage - Supply
3.5V ~ 4.2V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 75°C
Package / Case
Module
Base Product Number
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$183.83000$183.83
10$149.75700$1,497.57
25$139.94360$3,498.59
100$128.15730$12,815.73
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$106.61530$21,323.06
Manufacturers Standard Package