740W-D-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

740W-B-02

Digi-Key Part Number
740W-B-02-ND
Manufacturer
Qualtek
Manufacturer Product Number
740W-B-02
Supplier
Description
PWR ENT RCPT NEMA5-15 BOX SCREW
Detailed Description
Power Entry Connector Receptacle, Female Sockets NEMA 5-15R Outlet Box
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualtek
Series
Package
Bulk
Part Status
Active
Connector Style
NEMA 5-15R
Connector Type
Receptacle, Female Sockets
Current - IEC
-
Voltage - IEC
-
Current - UL
15A
Voltage - UL
125VAC
Filter Type
Unfiltered - Commercial
Accomodates a Fuse
No
Number of Positions
3 per connection (2)
Mounting Type
Outlet Box
Termination
Screw
Switch Features
-
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4030
California Prop 65
Warning Information